Reference Only

78089099

EMI Gaskets, Sheets, Absorbers & Shielding AN-79 24" x 24" 4.49" Thick ECCOSORB.

Manufacturer:

Mfr Part:
78089099

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductAbsorbers
TypeRF Microwave Absorber
Mounting StyleAdhesive PSA
Length24 in
Width24 in
Thickness4.49 in
SeriesAN
PackagingBulk
SubcategoryEMI/RFI
TradenameECCOSORB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$491.12$12,278.00
Need more?