Reference Only

67BCG2505005410R0B

EMI Gaskets, Sheets, Absorbers & Shielding SP,con,C,Au 5.4X2.5X5mm.

Manufacturer:

Mfr Part:
67BCG2505005410R0B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductContacts
TypeContact Strips & Rings
Mounting StyleSMD/SMT
Length5.4 mm
Width5 mm
Thickness2.5 mm
Series67x
PackagingReel
MaterialBeryllium Copper
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us