Reference Only

67B5G2504004108R00

EMI Gaskets, Sheets, Absorbers & Shielding SP,con,5,Au 4.1X2.5X4mm.

Manufacturer:

Mfr Part:
67B5G2504004108R00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductContacts
TypeContact Strips & Rings
Mounting StyleSMD/SMT
Length4.1 mm
Width4 mm
Thickness2.5 mm
Series67x
PackagingReel
MaterialBeryllium Copper
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.594$3,564.00
Need more?