Reference Only
58910-500
Obsolete
Thermoelectric Peltier Modules CP14,127,045,L1,RT W4.5, 40x40x3.3mm
Datasheet
58910-500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermoelectric Peltier Modules | |
| Product Type | Thermoelectric Peltier Modules | |
| Type | Ceramic Plate | |
| Qmax | 81.5 W | |
| Delta Tmax | + 75 C | |
| Maximum Current | 8.5 A | |
| Maximum Voltage | 16.4 V | |
| Length | 39.9 mm | |
| Width | 39.9 mm | |
| Height | 3.3 mm | |
| Product | Thermoelectric Coolers | |
| Subcategory | Thermoelectric |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8419505000 |
| TARIC | 8419500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?