Reference Only
57GF20500500500100
Thermal Interface Products .
Datasheet
57GF20500500500100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Thermal Interface Products | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Length | 5 mm | |
| Material | Polyurethane | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Product | Thermally Conductive Insulators | |
| Series | GOF2000 | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 2 W/m-K | |
| Thickness | 5 mm | |
| Tradename | GOF | |
| Type | Graphite-over-Foam (GOF) | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?