Reference Only
4W09AB51G09600
EMI Gaskets, Sheets, Absorbers & Shielding GK,NiCu,NRSG,PU,V0.
Datasheet
4W09AB51G09600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | Knitted Gaskets & Wire Mesh | |
| Series | 51G | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Tradename | Fabric over Foam |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531903000 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative