
46X1N01520.NN00
EMI Gaskets, Sheets, Absorbers & Shielding 0.06mm x 15mm x 20m.
Datasheet
46X1N01520.NN00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | Shielding Fabric Gaskets & Tape | |
| Mounting Style | Acrylic Adhesive PSA Conductive | |
| Packaging | Roll | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.66 | $445.28 | |
| $42.84 | $428.40 | |
| $38.83 | $970.75 | |
| $34.61 | $3,461.00 |
Need more?