Reference Only
4315AB51K-48.00
EMI Gaskets, Sheets, Absorbers & Shielding EMI GASKET 48 IN LENGTH.
Datasheet
4315AB51K-48.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Foam | |
| Type | Fabric Over Foam Profile | |
| Length | 48 in | |
| Width | 1.345 in | |
| Thickness | 0.08 in | |
| Series | 51K | |
| Subcategory | EMI/RFI | |
| Tradename | Fabric over Foam |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531903000 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.03 | $252.36 | |
| $19.01 | $513.27 | |
| $16.74 | $1,707.48 | |
| $15.97 | $4,024.44 |
Need more?