Reference Only
4240AB51K01530
EMI Gaskets, Sheets, Absorbers & Shielding GK,NiCu,NRS,PU,V0 .100x.300x15.300.
Datasheet
4240AB51K01530 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Foam | |
| Type | Fabric Over Foam Profile | |
| Series | 51K | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Tradename | Fabric over Foam |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5911900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 111 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.35 | $260.85 | |
| $2.23 | $557.50 | |
| $2.00 | $1,000.00 | |
| $1.75 | $1,750.00 | |
| $1.74 | $8,700.00 |
Need more?