Reference Only

4164FW51G00165

EMI Gaskets, Sheets, Absorbers & Shielding IO,NiCu,NRS,PU,V0 Rec .06x.75x1.65in.

Manufacturer:

Mfr Part:
4164FW51G00165

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFoam
TypeFabric Over Foam Profile
Mounting StyleAdhesive PSA
Length1.65 in
Width0.75 in
Thickness0.06 in
Series51G
SubcategoryEMI/RFI
TradenameFabric over Foam

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS5911900080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 612 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.12$685.44
$0.89$890.00
$0.86$2,150.00
Need more?
Contact Us