Reference Only
4092
EMI Gaskets, Sheets, Absorbers & Shielding RFRET 0.625x24x24in.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Compliance | RoHS | |
| Length | 609 mm | |
| Material | Polyurethane (PUR) | |
| Mounting Style | Adhesive | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Foam Absorbers | |
| Series | RF-RET | |
| Subcategory | EMI/RFI | |
| Thickness | 15.88 mm | |
| Tradename | Eccosorb | |
| Type | Free Space Broadband Foam Absorber | |
| Width | 609 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?