Reference Only
4084PA51H02692
EMI Gaskets, Sheets, Absorbers & Shielding GK,NiCu,PTAFG,PU.
Datasheet
4084PA51H02692 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Foam | |
| Type | Fabric Over Foam Gaskets | |
| Mounting Style | Adhesive PSA | |
| Length | 683.768 mm | |
| Width | 12.7 mm | |
| Thickness | 12.7 mm | |
| Series | 51H | |
| Packaging | Bulk | |
| Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
| Subcategory | EMI/RFI | |
| Tradename | Fabric-Over-Foam |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8546900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 54 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.67 | $630.18 | |
| $10.27 | $1,109.16 | |
| $9.77 | $2,637.90 |
Need more?