
29D3800-100
Ferrite Cores & Accessories
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Ferrite Cores & Accessories | |
| Series | 29D | |
| Product | Plates | |
| Type | Multi-Hole Connector Plate | |
| Core Material | 29 | |
| Packaging | Bulk | |
| Impedance | 55 Ohms | |
| Inside Diameter | 1.22 mm | |
| Outside Height | 4.57 mm | |
| Outside Width | 9.96 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?