Reference Only
29D0992-000
Obsolete
Ferrite Cores & Accessories Multi-Hole Ferrite Plate for Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Ferrite Cores & Accessories | |
| Series | 29D | |
| Product | Plates | |
| Type | Multi-Hole Connector Plate | |
| Core Material | 29 | |
| Inside Diameter | 25.4 mm | |
| Outside Height | 3.18 mm | |
| Outside Width | 4.95 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909690 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?