Reference Only
29220102
EMI Gaskets, Sheets, Absorbers & Shielding Resonance absorber 0.5 x 305 x 305mm.
Datasheet
29220102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 305 mm | |
| Material | Silicone Elastomer | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Series | GDS | |
| Subcategory | EMI/RFI | |
| Thickness | 0.5 mm | |
| Tradename | Eccosorb | |
| Type | RF Microwave Absorber | |
| Width | 305 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921904090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?