Reference Only
21859030
EMI Gaskets, Sheets, Absorbers & Shielding RFLB/SS6M .030x12x36.
Datasheet
21859030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | Absorber Sheets & Tiles | |
| Mounting Style | Adhesive PSA | |
| Length | 3 ft | |
| Width | 12 in | |
| Thickness | 0.03 in | |
| Series | RF-LB | |
| Packaging | Bulk | |
| Material | Silicone Elastomer | |
| Subcategory | EMI/RFI | |
| Tradename | Eccosorb |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $678.64 | $678.64 | |
| $595.89 | $5,958.90 |
Need more?