Reference Only

21850101

EMI Gaskets, Sheets, Absorbers & Shielding RFLB .100x12x12.

Manufacturer:

Mfr Part:
21850101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductAbsorbers
TypeAbsorber Sheets & Tiles
Mounting StyleAdhesive PSA
Length12 in
Width12 in
Thickness0.1 in
SeriesRF-LB
PackagingBulk
MaterialSilicone Elastomer
SubcategoryEMI/RFI
TradenameEccosorb

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3921904090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$673.70$673.70
$591.47$5,914.70
Need more?