Reference Only

0077005702

EMI Gaskets, Sheets, Absorbers & Shielding L 16"xW .60"xH .22" VARI SLOT MNT BeCu.

Manufacturer:

Mfr Part:
0077005702

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFingerstock
TypeFingerstock Strip Gaskets
Mounting StyleSlot Mount Variable
Length406.4 mm
Width15.24 mm
Thickness5.59 mm
SeriesClip-On Gasket
PackagingBulk
SubcategoryEMI/RFI
TradenameFingerStock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?