Reference Only

0077004217

EMI Gaskets, Sheets, Absorbers & Shielding L .73"x W.11"x H.28" SLOT MOUNT (BeCu).

Manufacturer:

Mfr Part:
0077004217

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFingerstock
TypeFingerstock Gaskets
Mounting StyleSlot Mount
Length7.112 mm
Width4.75 mm
Thickness2.794 mm
SeriesClip-On Gasket
PackagingBulk
SubcategoryEMI/RFI
TradenameFingerStock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531903000
TARIC8531900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.22$611.00
$10.77$1,077.00
$10.24$2,560.00
Need more?
Contact Us