Reference Only

TYS80406R8M-10

Power Inductors - SMD 6.8uH 20% -40C +125C

Manufacturer:

Mfr Part:
TYS80406R8M-10

TTI Part:
TYS80406R8M-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryPower Inductors - SMD
ApplicationHigh Current
Core MaterialFerrite
Core TypeWirewound
Height4 mm
Inductance6.8 uH
Length8 mm
Maximum DC Current3.6 A
Maximum DC Resistance31.2 mOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Package / Case8 mm x 4 mm x 8 mm
Product TypePower Inductors - SMD
Saturation Current4.55 A
Self Resonant Frequency20 MHz
SeriesTYS
ShieldingShielded
SubcategoryInductors, Chokes & Coils
TerminationStandard
Test Frequency100 kHz
Tolerance20 %
TypeHigh Power Inductor
Width8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

20,000
On Order
20,000 expected 08-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.30$1,200.00
$0.264$5,280.00
$0.258$30,960.00
Need more?
Sign in to add projects and notes