Reference Only
TYS8040220M-10
Power Inductors - SMD 22uH 20% -40C +125C
Datasheet
TYS8040220M-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Power Inductors - SMD | |
| Application | High Current | |
| Core Material | Ferrite | |
| Core Type | Wirewound | |
| Height | 4 mm | |
| Inductance | 22 uH | |
| Length | 8 mm | |
| Maximum DC Current | 2.1 A | |
| Maximum DC Resistance | 89.7 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Package / Case | 8 mm x 4 mm x 8 mm | |
| Product Type | Power Inductors - SMD | |
| Saturation Current | 2.4 A | |
| Self Resonant Frequency | 9.5 MHz | |
| Series | TYS | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination | Standard | |
| Test Frequency | 100 kHz | |
| Tolerance | 20 % | |
| Type | High Power Inductor | |
| Width | 8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.335 | $335.00 | |
| $0.305 | $610.00 | |
| $0.30 | $1,200.00 | |
| $0.285 | $2,850.00 | |
| $0.264 | $5,280.00 | |
| $0.258 | $30,960.00 | |
| $0.256 | $61,440.00 |
Need more?
Sign in to add projects and notes