Reference Only

TYS5040150M-10

Power Inductors - SMD 15uH 20% -40C +125C

Manufacturer:

Mfr Part:
TYS5040150M-10

TTI Part:
TYS5040150M-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case5 mm x 4 mm x 5 mm
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current2 A
Maximum DC Resistance103 mOhms
Saturation Current2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency13 MHz
TerminationStandard
Length5 mm
Width5 mm
Height4 mm
Core MaterialFerrite
SeriesTYS
PackagingReel
ApplicationHigh Current
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.215$322.50
$0.203$609.00
$0.196$1,176.00
$0.181$2,715.00
Need more?
Sign in to add projects and notes