Reference Only

TYS5040100M-10

Power Inductors - SMD 10uH 20% -40C +125C

Manufacturer:

Mfr Part:
TYS5040100M-10

TTI Part:
TYS5040100M-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryPower Inductors - SMD
ApplicationHigh Current
Core MaterialFerrite
Core TypeWirewound
Height4 mm
Inductance10 uH
Length5 mm
Maximum DC Current2.3 A
Maximum DC Resistance62 mOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Package / Case5 mm x 4 mm x 5 mm
Product TypePower Inductors - SMD
Saturation Current2.7 A
Self Resonant Frequency20 MHz
SeriesTYS
ShieldingShielded
SubcategoryInductors, Chokes & Coils
TerminationStandard
Test Frequency100 kHz
Tolerance20 %
TypeHigh Power Inductor
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

6,000
On Order
6,000 expected 05-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.211$1,266.00
$0.191$5,730.00
$0.189$28,350.00
Need more?
Sign in to add projects and notes