Reference Only
TYS5020220M-10
Power Inductors - SMD 22uH 20% -40C +125C
Datasheet
TYS5020220M-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Power Inductors - SMD | |
| Application | High Current | |
| Core Material | Ferrite | |
| Core Type | Wirewound | |
| Height | 2 mm | |
| Inductance | 22 uH | |
| Length | 5 mm | |
| Maximum DC Current | 1.1 A | |
| Maximum DC Resistance | 294 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Package / Case | 5 mm x 2 mm x 5 mm | |
| Product Type | Power Inductors - SMD | |
| Saturation Current | 1.15 A | |
| Self Resonant Frequency | 14 MHz | |
| Series | TYS | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination | Standard | |
| Test Frequency | 100 kHz | |
| Tolerance | 20 % | |
| Type | High Power Inductor | |
| Width | 5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.21 | $1,050.00 | |
| $0.187 | $9,350.00 | |
| $0.185 | $37,000.00 |
Need more?
Sign in to add projects and notes