Reference Only
TYS252010LR68N-10
Power Inductors - SMD .68uH 30% -40C +125C
Datasheet
TYS252010LR68N-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Power Inductors - SMD | |
| Application | Power | |
| Core Material | Ferrite | |
| Core Type | Wirewound | |
| Height | 1 mm | |
| Inductance | 680 nH | |
| Length | 2.5 mm | |
| Maximum DC Current | 2 A | |
| Maximum DC Resistance | 74 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Saturation Current | 2.75 A | |
| Self Resonant Frequency | 138 MHz | |
| Series | TYS | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Test Frequency | 100 kHz | |
| Tolerance | 30 % | |
| Type | High Power Inductor | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.548 | $1,096.00 | |
| $0.457 | $1,828.00 | |
| $0.452 | $2,712.00 |
Need more?
My Notes
Sign into see notes.