Reference Only
TYS252010L1R0N-10
Power Inductors - SMD 1.0uH 30% -40C +125C
Datasheet
TYS252010L1R0N-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Power Inductors - SMD | |
| Application | Power | |
| Core Material | Ferrite | |
| Core Type | Wirewound | |
| Inductance | 1 uH | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Series | TYS | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination | Standard | |
| Type | High Power Inductor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.548 | $1,096.00 | |
| $0.457 | $1,828.00 | |
| $0.452 | $2,712.00 |
Need more?
Sign in to add projects and notes