Reference Only
TYA40204R7M-10
Power Inductors - SMD 4.7uH 4A 20% Wire Wound
Datasheet
TYA40204R7M-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | Power Inductors - SMD | |
| Application | High Current | |
| Core Material | Metal Alloy | |
| Core Type | Wirewound | |
| Height | 2.1 mm | |
| Inductance | 4.7 uH | |
| Inductance - nH | 4700 nH | |
| Length | 4 mm | |
| Maximum DC Current | 2.85 A | |
| Maximum DC Resistance | 115 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Package / Case | 4 mm x 2.1 mm x 4 mm | |
| Product Type | Power Inductors - SMD | |
| Saturation Current | 4 A | |
| Series | TYA | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination | Standard | |
| Test Frequency | 1 MHz | |
| Tolerance | 20 % | |
| Type | High Power Choke | |
| Width | 4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.201 | $603.00 | |
| $0.19 | $1,140.00 | |
| $0.176 | $2,112.00 | |
| $0.173 | $5,190.00 | |
| $0.17 | $10,200.00 | |
| $0.167 | $20,040.00 | |
| $0.165 | $39,600.00 |
Need more?
Sign in to add projects and notes