Reference Only

TYA4020220M-10

Power Inductors - SMD 22uH 1.3A 20% Wire Wound

Manufacturer:

Mfr Part:
TYA4020220M-10

TTI Part:
TYA4020220M-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case4 mm x 2.1 mm x 4 mm
ShieldingShielded
Inductance22 uH
Tolerance20 %
Maximum DC Current950 mA
Maximum DC Resistance545 mOhms
Saturation Current1.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width4 mm
Height2.1 mm
Core MaterialMetal Alloy
SeriesTYA
PackagingReel
ApplicationHigh Current
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.176$2,112.00
$0.166$9,960.00
$0.165$19,800.00
Need more?
Sign in to add projects and notes