Reference Only

TYA4020100M-10

Power Inductors - SMD 10uH 2.8A 20% Wire Wound

Manufacturer:

Mfr Part:
TYA4020100M-10

TTI Part:
TYA4020100M-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case4 mm x 2.1 mm x 4 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current2 A
Maximum DC Resistance220 mOhms
Saturation Current2.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length4 mm
Width4 mm
Height2.1 mm
Core MaterialMetal Alloy
SeriesTYA
PackagingReel
ApplicationHigh Current
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.201$603.00
$0.19$1,140.00
$0.176$2,112.00
$0.173$5,190.00
$0.17$10,200.00
$0.167$20,040.00
$0.165$39,600.00
Need more?
Sign in to add projects and notes