Reference Only

TYA2016104R7M-10

Power Inductors - SMD 4.7uH 1.1A 20% Wire Wound

Manufacturer:

Mfr Part:
TYA2016104R7M-10

TTI Part:
TYA2016104R7M-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case0806 (2016 metric)
ShieldingShielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current900 mA
Maximum DC Resistance425 mOhms
Saturation Current1.1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2 mm
Width1.6 mm
Height1.15 mm
Core MaterialMetal Alloy
SeriesTYA
PackagingReel
ApplicationHigh Current
Case Code - in0806
Case Code - mm2016
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.155$310.00
$0.141$564.00
$0.128$1,280.00
$0.124$2,480.00
$0.123$6,150.00
$0.122$12,200.00
$0.121$24,200.00
Need more?

My Notes

Sign into see notes.