Reference Only

NS1040

EMI Gaskets, Sheets, Absorbers & Shielding Ultrathin 50MHz-2GHz .40mmX 210mmX 300mm

Manufacturer:

Mfr Part:
NS1040

TTI Part:
NS1040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductAbsorbers
TypeAbsorber Sheets & Tiles
Mounting StyleAdhesive
Length300 mm
Width210 mm
Thickness0.4 mm
SeriesNS1000
PackagingBulk
SubcategoryEMI/RFI
TradenameNOISEZORB

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.