Reference Only
NS1010FAA25A25SN00
EMI Gaskets, Sheets, Absorbers & Shielding NS1010F+3M8005 SHEET
Datasheet
NS1010FAA25A25SN00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 125 mm | |
| Mounting Style | Adhesive | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Series | NS1000 | |
| Subcategory | EMI/RFI | |
| Thickness | 0.1 mm | |
| Tradename | NOISEZORB | |
| Type | Absorber Sheets & Tiles | |
| Width | 125 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3921135000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.24 | $824.00 |
Need more?
Sign in to add projects and notes