Reference Only
NS1010
EMI Gaskets, Sheets, Absorbers & Shielding Ultrathin 50MHz-2GHz .10mmX 210mmX 300mm
Datasheet
NS1010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 300 mm | |
| Mounting Style | Adhesive | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Series | NS1000 | |
| Subcategory | EMI/RFI | |
| Thickness | 0.1 mm | |
| Tradename | NOISEZORB | |
| Type | Absorber Sheets & Tiles | |
| Width | 210 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |