Reference Only
NA12065-B00H
EMI Gaskets, Sheets, Absorbers & Shielding 120mm x 65mm x 0.19mm Flexible Magnetic Sheet
Datasheet
NA12065-B00H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 120 mm | |
| Mounting Style | Adhesive | |
| Packaging | Each | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Magnetic Sheets | |
| Series | NA12065 | |
| Subcategory | EMI/RFI | |
| Thickness | 0.19 mm | |
| Tradename | Steward | |
| Width | 65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 640 / Multiples: 640)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.90 | $2,496.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes