Reference Only
MSLL12060-000
EMI Gaskets, Sheets, Absorbers & Shielding Flex Ferrite Sheet 13.56MHz NFC, RFID
Datasheet
MSLL12060-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 120 mm | |
| Mounting Style | Adhesive | |
| Packaging | Each | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Series | MSLL | |
| Subcategory | EMI/RFI | |
| Thickness | 0.35 mm | |
| Type | Absorber Sheets & Tiles | |
| Width | 60 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.16 | $9,792.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes