Reference Only
MP0512-200
EMI Gaskets, Sheets, Absorbers & Shielding Ferrite Plate with adhesive
Datasheet
MP0512-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Plates | |
| Type | Absorber Sheets & Tiles | |
| Mounting Style | Adhesive | |
| Length | 13 mm | |
| Width | 13 mm | |
| Thickness | 2 mm | |
| Series | MP | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504909690 |
| TARIC | 8504901700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,280 / Multiples: 5,280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.189 | $997.92 | |
| $0.181 | $2,867.04 | |
| $0.176 | $11,151.36 |
Need more?
Sign in to add projects and notes