Reference Only
MP0433-000
EMI Gaskets, Sheets, Absorbers & Shielding Ferrite Plate with adhesive
Datasheet
MP0433-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Plates | |
| Type | Absorber Sheets & Tiles | |
| Mounting Style | Adhesive | |
| Length | 11 mm | |
| Width | 11 mm | |
| Thickness | 1.27 mm | |
| Series | MP | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,280 / Multiples: 5,280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.162 | $855.36 | |
| $0.159 | $2,518.56 | |
| $0.158 | $10,010.88 |
Need more?
My Notes
Sign into see notes.