Reference Only

MM0650-100

EMI Gaskets, Sheets, Absorbers & Shielding Ferrite Disk with adhesive

Manufacturer:

Mfr Part:
MM0650-100

TTI Part:
MM0650-100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductDisks
TypeAbsorber Sheets & Tiles
Mounting StyleAdhesive
Length16.51 mm
Width16.51 mm
Thickness1.27 mm
SeriesMM
PackagingBulk
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7,700 / Multiples: 7,700)
Quantity Unit PriceExt. Price
$0.175$1,347.50
$0.17$3,927.00
$0.168$10,348.80
Need more?

My Notes

Sign into see notes.