Reference Only
MI1206L601R-10
Ferrite Beads Ferrite Beads and Chips
Datasheet
MI1206L601R-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Beads | |
| Height | 1.4 mm | |
| Impedance | 600 Ohms | |
| Length | 3.2 mm | |
| Maximum DC Current | 2 A | |
| Maximum DC Resistance | 80 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Product | Ferrite Chip Beads | |
| Series | MI | |
| Subcategory | Ferrites | |
| Termination Style | SMD/SMT | |
| Width | 2.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.092 | $276.00 | |
| $0.09 | $540.00 |
Need more?
Sign in to add projects and notes