Reference Only

MI0603M121R-10

Ferrite Beads 120ohms 100MHz 2.5A Monolithic 0603 SMD

Manufacturer:

Mfr Part:
MI0603M121R-10

TTI Part:
MI0603M121R-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Beads
SeriesMI
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance120 Ohms
Maximum DC Current2.5 A
Maximum DC Resistance50 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.5 mm
Height0.5 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeDifferential Mode Ferrite Chip Bead Power

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

196,000
On Order
196,000 expected 01-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.041$164.00
$0.0368$294.40
Need more?
Sign in to add projects and notes