Reference Only
MI0603J102R-10
Ferrite Beads Broadband,1Ln 0603,MI
Datasheet
MI0603J102R-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Beads | |
| Height | 0.5 mm | |
| Impedance | 1 kOhms | |
| Length | 1.6 mm | |
| Maximum DC Current | 1 A | |
| Maximum DC Resistance | 200 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Product | Ferrite Chip Beads | |
| Series | MI | |
| Subcategory | Ferrites | |
| Termination Style | SMD/SMT | |
| Width | 0.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
60,000
On Order
60,000 expected 14-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.062 | $1,240.00 | |
| $0.06 | $3,600.00 | |
| $0.059 | $11,800.00 |
Need more?
Sign in to add projects and notes