Reference Only

MHLL5040-000

EMI Gaskets, Sheets, Absorbers & Shielding Flex Ferrite Sheet 13.56MHz NFC, RFID

Manufacturer:

Mfr Part:
MHLL5040-000

TTI Part:
MHLL5040-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLaird Technologies
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductAbsorbers
TypeAbsorber Sheets & Tiles
Mounting StyleAdhesive
Length50 mm
Width40 mm
Thickness0.35 mm
SeriesMHLL
PackagingBulk
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$3.48$10,440.00
Need more?

My Notes

Sign into see notes.