Reference Only
MGV3225124R7M-10
Power Inductors - SMD 322512 4.7uH 20% 2.4A 168mOhm
Datasheet
MGV3225124R7M-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Power Inductors - SMD | |
| Height | 1.2 mm | |
| Inductance | 4.7 uH | |
| Length | 3.2 mm | |
| Maximum DC Resistance | 168 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Saturation Current | 2.4 A | |
| Series | MGV322512 | |
| Shielding | Shielded | |
| Tolerance | 20 % | |
| Width | 2.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.265 | $3,975.00 | |
| $0.254 | $15,240.00 | |
| $0.252 | $30,240.00 |
Need more?
Sign in to add projects and notes