Reference Only

MGV252012SR47M-10

Power Inductors - SMD .47 UH 20%

Manufacturer:

Mfr Part:
MGV252012SR47M-10

TTI Part:
MGV252012SR47M-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2 mm x 1.2 mm x 2.5 mm
ShieldingShielded
Inductance470 nH
Tolerance20 %
Maximum DC Current5.8 A
Maximum DC Resistance22 mOhms
Saturation Current6.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length2.5 mm
Width2 mm
Height1.2 mm
SeriesMGV
PackagingReel
ApplicationHigh Current
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.163$2,445.00
$0.156$11,700.00
$0.153$34,425.00
Need more?
Sign in to add projects and notes