Reference Only
MGAH0603330M-10
Power Inductors - SMD 33uH 0.257ohm 2.5A
Datasheet
MGAH0603330M-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Power Inductors - SMD | |
| Core Material | Metal Composite | |
| Height | 2.8 mm | |
| Inductance | 33 uH | |
| Length | 7 mm | |
| Maximum DC Current | 2 A | |
| Maximum DC Resistance | 257 mOhms | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Saturation Current | 2.5 A | |
| Series | MGAH0603 | |
| Shielding | Shielded | |
| Tolerance | 20 % | |
| Type | High Power Inductor | |
| Width | 6.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.241 | $1,928.00 | |
| $0.228 | $10,944.00 | |
| $0.225 | $23,400.00 |
Need more?
Sign in to add projects and notes