Reference Only
MAF06033R3M-1A
Power Inductors - SMD 3.3uH 20% 22mOhm
Datasheet
MAF06033R3M-1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Power Inductors - SMD | |
| Application | Automotive | |
| Case Code - in | 0603 | |
| Case Code - mm | 7771 | |
| Core Material | Metal | |
| Height | 3.1 mm | |
| Inductance | 3.3 uH | |
| Length | 7.7 mm | |
| Maximum DC Resistance | 22 mOhms | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Saturation Current | 12 A | |
| Series | MAF0603 | |
| Shielding | Shielded | |
| Termination | Standard | |
| Test Frequency | 100 kHz | |
| Tolerance | 20 % | |
| Width | 7.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $910.00 | |
| $0.86 | $1,720.00 | |
| $0.83 | $3,320.00 |
Need more?
Sign in to add projects and notes