Reference Only

LI0603E470R-10

Ferrite Beads 47ohms 0.1ohms 500mA

Manufacturer:

Mfr Part:
LI0603E470R-10

TTI Part:
LI0603E470R-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryFerrite Beads
SeriesLI
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance47 Ohms
Maximum DC Current500 mA
Maximum DC Resistance100 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.8 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeDifferential Mode Ferrite Chip Bead Power

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.041$820.00
$0.0332$1,992.00
$0.0318$5,724.00
Need more?
Sign in to add projects and notes