Reference Only
LI0603D301R-10
Ferrite Beads 300ohms 100MHz .4A Monolithic 0603 SMD
Datasheet
LI0603D301R-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Beads | |
| Height | 0.8 mm | |
| Impedance | 300 Ohms | |
| Length | 1.6 mm | |
| Maximum DC Current | 400 mA | |
| Maximum DC Resistance | 350 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Package / Case | 0603 (1608 metric) | |
| Product Type | Ferrite Beads | |
| Product | Ferrite Chip Beads | |
| Series | LI | |
| Subcategory | Ferrites | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 MHz | |
| Type | Differential Mode Ferrite Chip Bead Power | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
148,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.048 | $192.00 | |
| $0.047 | $376.00 | |
| $0.045 | $900.00 | |
| $0.0337 | $2,022.00 | |
| $0.0296 | $5,328.00 | |
| $0.0292 | $10,512.00 | |
| $0.0288 | $20,736.00 |
Need more?
Sign in to add projects and notes