Reference Only
LI0402E800R-10
Ferrite Beads 80 OHM 0.5A
Datasheet
LI0402E800R-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Beads | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Product | Ferrite Chip Beads | |
| Series | LI | |
| Subcategory | Ferrites |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.061 | $3,050.00 | |
| $0.044 | $6,600.00 | |
| $0.029 | $10,150.00 |
Need more?
Sign in to add projects and notes