Reference Only
LFB310190-000
Ferrite Cable Cores 19ohms 500MHz 19mm Inside Dia.
Datasheet
LFB310190-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Ferrite Cable Cores | |
| Series | LFB | |
| Product | Round Cable Cores Solid | |
| Impedance | 33 Ohms | |
| Inside Diameter | 19 mm | |
| Outside Diameter | 31 mm | |
| Outside Length | 13 mm | |
| Packaging | Each | |
| Core Material | LF | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504909690 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,560In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 252 / Multiples: 252)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.03 | $259.56 | |
| $1.00 | $504.00 | |
| $0.99 | $748.44 | |
| $0.93 | $9,374.40 | |
| $0.92 | $46,368.00 |
Need more?
My Notes
Sign into see notes.